SRN6028C-3R9M
Inductor Power Semi-Shielded Wirewound 3.9uH 20% 100KHz 15Q-Factor Ferrite 3.3A 0.028Ohm DCR 2424 T/R ...
BESCHRIJVING
The BOURNS SRN6028C-3R9M is a top-choice power inductor designed to meet the demands of modern electronic applications. Featuring an inductance of 3.9 µH, it provides excellent energy storage and filtering capabilities, essential for efficient power management in circuits. This inductor is crafted with a shielded construction, minimizing electromagnetic interference, and ensuring stable performance in high-density boards. Its compact 6mm x 6mm footprint and low profile of 2.8mm make it ideal for space-constrained designs. Known for its high current capability and low DC resistance, the SRN6028C-3R9M is perfect for applications in power converters, DC-DC converters, and other high-frequency applications. Trust in BOURNS' reputation for quality and reliability with the SRN6028C-3R9M inductor, engineered to deliver robust performance in your next project.
Zoekwoorden: SRN6028C3R9M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRN6028C-3R9M RoHS-conform?
Ja, SRN6028C-3R9M is RoHS-conform.
Wat is de levertijd voor SRN6028C-3R9M?
De standaard levertijd voor SRN6028C-3R9M is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 1500
Meerdere: 1500
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands