SRF7035A-302Y
Common Mode Choke - 7x6x3.5mm - 1800ΩMin - 1.2A - Shielded - SMD ...
BESCHRIJVING
SRF7035A-302Y is an automotive-grade common mode choke designed for EMI suppression and noise filtering on DC power lines. It features shielded construction for low radiation, separated winding design, and high current capability in a compact form factor. The device exhibits an impedance of 3000 O (typical) at 100 MHz with an inductance of 22.6 µH at 100 kHz, and a maximum DC resistance of 72 mO. Operating over a temperature range of -40°C to +125°C with a temperature rise of 40°C at rated current, this component is AEC-Q200 compliant, RoHS compliant, and halogen-free. It is ideal for automotive power distribution systems and industrial applications requiring robust EMI filtering with minimal radiation.
Zoekwoorden: SRF7035A302Y
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SRF7035A-302Y RoHS-conform?
Ja, SRF7035A-302Y is RoHS-conform.
Wat is de levertijd voor SRF7035A-302Y?
De standaard levertijd voor SRF7035A-302Y is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.200
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands