BESCHRIJVING
SMA6J5.0CA is a bidirectional transient voltage suppressor diode designed for surge and ESD protection in compact DO-214AC (SMA) surface mount package format. The device features a working peak reverse voltage (VRWM) of 5.0 V, maximum reverse peak voltage (VRM) of 8.0 V, and a power dissipation rating of 600 watts, with typical fast response times of less than 1.0 picosecond from 0 V to breakdown voltage. The diode exhibits a reverse current (IRSM) of 65.3 A at maximum reverse surge voltage of 9.0 V, and includes RoHS compliance for environmental standards. This device is ideal for protecting power buses, I/O interfaces, and sensitive electronics in telecom, computer, industrial, and consumer electronics applications where transient overvoltage protection is critical.
Zoekwoorden: SMA6J50CA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SMA6J5.0CA RoHS-conform?
Ja, SMA6J5.0CA is RoHS-conform.
Wat is de levertijd voor SMA6J5.0CA?
De standaard levertijd voor SMA6J5.0CA is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9.617
Kan direct verzenden
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands