SF-2410HI300T-2
Fuse Chip 3A 125V SMD Solder Pad 2410 6.1 X 2.59 X 2.59mm Ceramic T/R cUL ...
BESCHRIJVING
SF-2410HI300T-2 is a high-inrush surface-mount fuse designed for overcurrent protection in electronic equipment. It features a ceramic tube construction with an EIA 2410 (6125 metric) footprint, optimized for rapid fusing response in applications with high inrush currents. The fuse has a rated current of 3 A, typical resistance of 0.0228 O, and a melting I²t of 24.99 A²s, with UL 248-14 certification and cUL E198545 agency recognition. It operates reliably across a temperature range of -55°C to +125°C and is RoHS compliant and halogen-free. This fuse is commonly used in notebooks, LCD monitors, power supplies, battery protection circuits, and other consumer and industrial electronics requiring automated surface-mount assembly.
Zoekwoorden: SF2410HI300T2
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SF-2410HI300T-2 RoHS-conform?
Ja, SF-2410HI300T-2 is RoHS-conform.
Wat is de levertijd voor SF-2410HI300T-2?
De standaard levertijd voor SF-2410HI300T-2 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8.947
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands