SD55WBB
Thermal Cutoff Device - 55°C (±5) trip temp - self-hold - AEC-Q200 compliant - Automotive grade ...
BESCHRIJVING
The SD55WBB is a miniature surface-mount thermal cutoff (TCO) device designed to provide overtemperature and overcurrent protection in automotive applications. It features a trip temperature of 55°C with a reset temperature minimum of 20°C, and is rated for DC 14V / 8A continuous operation with 10,000 cycle endurance. The device offers high corrosion resistance, is AEC-Q200 compliant, and operates reliably across an application temperature range of -40°C to +125°C. Its small body size, RoHS compliance, and halogen-free construction make it ideal for modern automotive electrical systems where space is limited and environmental regulations must be met.
Zoekwoorden: SD55WBB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SD55WBB RoHS-conform?
Ja, SD55WBB is RoHS-conform.
Wat is de levertijd voor SD55WBB?
De standaard levertijd voor SD55WBB is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.631
Kan direct verzenden
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands