RSA-100-100
The RSA-100-100 is a base-mounted, precision DC current shunt designed for accurate current measurement. ...
BESCHRIJVING
The RSA-100-100 is a precision DC current shunt designed for accurate current sensing applications. It features a rated current of 100 A and a recommended continuous operating current of 66.7 A. This model provides a 100 mV output with a corresponding resistance of 1.0000 mΩ, utilizing a Manganin™ resistive element for stability. With a standard voltage tolerance of ±0.25% and an operating temperature range of -40 °C to +60 °C, it ensures reliable performance in various conditions. Common applications include solar generators, wind power systems, heavy industry, electroplating, and battery chargers.
Zoekwoorden: RSA100100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RSA-100-100 RoHS-conform?
Ja, RSA-100-100 is RoHS-conform.
Wat is de levertijd voor RSA-100-100?
De standaard levertijd voor RSA-100-100 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 45
Kan direct verzenden
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands