PWR263S-20-2001F
Power Resistor 1% /Tube Packaging |Bourns PWR263S-20-2001F ...
BESCHRIJVING
The Bourns PWR263S-20-2001F is a high-performance power resistor designed for demanding applications that require superior precision, reliability, and thermal management. This resistor features a robust non-inductive design with a power rating of 20 Watts, making it ideal for power supply circuits, power amplifiers, and other high-power applications. Its resistance value of 2k ohms coupled with a tolerance of ±1% ensures precise and stable resistance performance. The PWR263S-20-2001F boasts excellent thermal disturbance resistance due to its aluminum nitride substrate, which provides efficient heat dissipation. This allows it to maintain optimal performance even in challenging thermal conditions. Its wide operating temperature range and high surge capability make it suitable for use in various environments. Encapsulated in a compact SOT-227 package, it supports easy mounting onto heat sinks for enhanced heat dissipation.Whether you're designing industrial equipment, telecommunications, or audio systems, the Bourns PWR263S-20-2001F delivers reliable and accurate power management. Its advanced construction ensures longevity and performance in any application where precision and durability are paramount.
Zoekwoorden: PWR263S202001F
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PWR263S-20-2001F RoHS-conform?
Ja, PWR263S-20-2001F is RoHS-conform.
Wat is de levertijd voor PWR263S-20-2001F?
De standaard levertijd voor PWR263S-20-2001F is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands