PWR221T-30-R100J
Res Thick Film 0.1 Ohm 5% 2.25/30W ƒA€A±300ppm/ƒA€A°C Epoxy TO-220 RDL Automotive Tube ...
BESCHRIJVING
PWR221T-30-R100J is a TO-220 style power resistor manufactured by Bourns using thick film on alumina ceramic technology, designed for current limiting, capacitor discharge, and current measurement circuits in power supplies for telecom and industrial applications. The resistor features a 30 W power rating at 25°C case temperature, low inductance of 0.1 µH maximum, and operates over a temperature range of -55°C to +150°C with a thermal resistance of 4.2°C/W. It is AEC-Q200 compliant and RoHS compliant, with a maximum operating voltage of 250 V and dielectric strength of 2 kV AC. This automotive-grade component is ideal for power supplies, motor drives, test and measurement equipment, and rectifier applications where reliability and thermal performance are critical.
Zoekwoorden: PWR221T30R100J
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PWR221T-30-R100J RoHS-conform?
Ja, PWR221T-30-R100J is RoHS-conform.
Wat is de levertijd voor PWR221T-30-R100J?
De standaard levertijd voor PWR221T-30-R100J is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 378
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands