PWR163S-25-5R00FE
Chip Resistor - 5 Ohms - ±1% Tolerance - 25W - Thick Film - Automotive AEC-Q200, Current Sense, Pulse Withstanding - ±100ppm/°C - DPAK Style Package. ...
BESCHRIJVING
The BOURNS part PWR163S-25-5R00FE is a high-quality and reliable power resistor. It has a resistance value of 5 ohms with a tolerance of ± 1% and a power rating of 25 watts. This resistor is designed to handle high power loads and has low temperature coefficient, ensuring stable and accurate performance. It features a compact and durable construction, making it suitable for various applications including power supplies, motor drives, industrial controls, and automotive electronics. With its exceptional quality and performance, the BOURNS PWR163S-25-5R00FE is a top choice for engineers and electronic enthusiasts looking for a dependable power resistor solution.
Zoekwoorden: PWR163S255R00FE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PWR163S-25-5R00FE RoHS-conform?
Ja, PWR163S-25-5R00FE is RoHS-conform.
Wat is de levertijd voor PWR163S-25-5R00FE?
De standaard levertijd voor PWR163S-25-5R00FE is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.750
Kan direct verzenden
In bestelling:
2.000
kan verzenden 2-10-27
In bestelling:
2.000
kan verzenden 2-15-27
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 25 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands