PWR163S-25-1R00FE
The PWR163S-25-1R00FE is a surface-mount, thick film power resistor in a DPAK package, featuring a resistance of 1.0 Ω, a tolerance of ±1%, and a power rating of 25 W. ...
BESCHRIJVING
The PWR163S-25-1R00FE is a DPAK style surface-mount power resistor designed for high-power applications. This thick film resistor provides a resistance of 1.0 Ω with a tight tolerance of ±1% and a power rating of 25 W at a 25 °C case temperature. Key features include a very low inductance of 0.1 µH maximum, a temperature coefficient of ±100 PPM/°C, and electrical isolation from the backplate. The device is AEC-Q200 compliant and operates over a temperature range of -55 °C to 155 °C. Its low inductance and excellent pulse characteristics make it ideal for high-frequency applications like amplifiers for wireless base stations, as well as in current limiting or capacitor discharge circuits.
Zoekwoorden: PWR163S251R00FE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PWR163S-25-1R00FE RoHS-conform?
Ja, PWR163S-25-1R00FE is RoHS-conform.
Wat is de levertijd voor PWR163S-25-1R00FE?
De standaard levertijd voor PWR163S-25-1R00FE is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2.000
kan verzenden 3-22-27
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 26 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands