PVG3A202C01R00
Trimmer - Cermet - 0.25W - 2kohm - 20% - 150ppm/°C - 1 Turn(s) - 1413 ...
BESCHRIJVING
The BOURNS PVG3A202C01R00 is a high-quality trimmer designed for precision control and adjustment in various electronic applications. This cermet trimmer features a power rating of 0.25W, making it suitable for low to medium power circuits. With a resistance value of 2kohm, it offers a wide range of adjustability to meet specific requirements.The trimmer provides a 20% tolerance, allowing for precise and accurate adjustments when fine-tuning circuit parameters. It also offers a temperature coefficient of 150ppm/°C, ensuring stable performance even under varying environmental conditions. Featuring a 1-turn design, this trimmer allows for quick and easy adjustments, making it ideal for applications where frequent changes to resistance settings are required. Its compact and durable construction, along with its high-quality cermet material, ensures long-lasting and reliable performance.Overall, the BOURNS PVG3A202C01R00 is an excellent choice for applications that demand precise control and adjustment, providing reliable and accurate performance in a compact and convenient package.
Zoekwoorden: PVG3A202C01R00
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PVG3A202C01R00 RoHS-conform?
Ja, PVG3A202C01R00 is RoHS-conform.
Wat is de levertijd voor PVG3A202C01R00?
De standaard levertijd voor PVG3A202C01R00 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 500
Verzending today, als u bestelt in
In bestelling:
2.000
kan verzenden 12-18-26
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands