BESCHRIJVING
PRS11R-215F-N103B1 is an 11 mm rotary metal shaft potentiometer featuring a flatted metal shaft and PC pin layout for board mount applications. This device offers a resistance value of 10,000 ohms (103 code) with ±20% tolerance, supporting both audio and linear tapers. It operates at a maximum voltage of 50V AC / 30V DC with a power rating of 0.05 W, and features a mechanical angle of 300° ± 10° with a rotational life of 15,000 cycles minimum. The potentiometer is RoHS compliant, operates across a temperature range of -20°C to +70°C, and includes a flatted shaft option with vertical mounting orientation (PC pins vertical/side facing). Common applications include audio equipment, consumer electronics, and instrumentation where precise resistance adjustment and reliable mechanical performance are required.
Zoekwoorden: PRS11R215FN103B1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PRS11R-215F-N103B1 RoHS-conform?
Ja, PRS11R-215F-N103B1 is RoHS-conform.
Wat is de levertijd voor PRS11R-215F-N103B1?
De standaard levertijd voor PRS11R-215F-N103B1 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.130
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 76
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands