PCW1J-C24-SL0/035L
Square Single Turn Panel Control ...
BESCHRIJVING
PCW1J-C24-SL0/035L is a "Slimline" 22 mm square single-turn panel control potentiometer manufactured by Bourns with a space-saving design and RoHS compliance. The device features a standard resistance range from 500 ohms to 1 megohm for linear tapers and 1 kilohm to 500 kilohms for audio tapers, with a total resistance tolerance of ±20% and independent linearity of ±5%. It offers an effective electrical angle of 270° ± 5° and is available with PC pin or solder lug terminals, with multiple shaft styles (C, J, R, B, Y) and bushing options to accommodate various mounting configurations. The potentiometer is designed for panel-mount applications requiring compact form factors, with dielectric withstanding voltage of 1,000 VAC at sea level and 500 VAC at 70,000 feet, making it suitable for industrial control panels, audio equipment, and instrumentation systems.
Zoekwoorden: PCW1JC24SL0035L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PCW1J-C24-SL0/035L RoHS-conform?
Ja, PCW1J-C24-SL0/035L is RoHS-conform.
Wat is de levertijd voor PCW1J-C24-SL0/035L?
De standaard levertijd voor PCW1J-C24-SL0/035L is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 370
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands