BESCHRIJVING
ISOM8-320-B-L2 is a hybrid protection component from Bourns that combines metal oxide varistor (MOV) and gas discharge tube (GDT) technologies to deliver superior surge protection performance. The device features an 8 kA nominal current rating with a maximum continuous operating voltage (MCOV) of 320 V RMS (415 V DC), nominal capacitance of 50 pF at 20 kHz, and operating leakage less than 10 µA at MCOV. It provides exceptional energy handling with 8,000 operations at 15 A surge current and 15,000 operations at 10 A, achieving a maximum clamping voltage of 875 V at 200 A with ring-wave surge tolerance. The component operates reliably across an extended temperature range of -40°C to +125°C and is UL recognized with RoHS compliance, making it ideal for premium AC and DC power protection applications where space savings and long-term reliability are critical.
Zoekwoorden: ISOM8320BL2
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ISOM8-320-B-L2 RoHS-conform?
Ja, ISOM8-320-B-L2 is RoHS-conform.
Wat is de levertijd voor ISOM8-320-B-L2?
De standaard levertijd voor ISOM8-320-B-L2 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 600
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 143
MOQ voor niet-voorraadhoeveelheid: 143
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands