BESCHRIJVING
H-23-6M is a turns-counting dial designed for use with precision potentiometers or other rotating devices requiring up to 15 turns of rotation. It features a compact design requiring only 22.2 mm panel diameter, with 50 dial divisions per turn and a readability of 2 parts in 1000 over 10 turns. The dial includes a high-force "click brake" locking mechanism with a minimum torque of 6.95 oz-in. (500 g-cm) when engaged, and accepts a 6.0 mm (0.236 in.) shaft diameter. With its polished chrome finish and black markings, this RoHS-compliant dial is ideal for applications requiring precise position indication and minimal backlash in instrumentation and control systems.
Zoekwoorden: H236M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is H-23-6M RoHS-conform?
Ja, H-23-6M is RoHS-conform.
Wat is de levertijd voor H-23-6M?
De standaard levertijd voor H-23-6M is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands