DK-GDT35-01
Gas Discharge Tube Kit, 600V Rohs Compliant: Yes |Bourns DK-GDT35-01 ...
BESCHRIJVING
DK-GDT35-01 is a next-generation 3-electrode gas discharge tube arrestor designed for fast and reliable surge protection against induced voltage transients such as lightning and AC induction. The device features a fast response time, wide operating temperature range of -55°C to +125°C, high surge current rating, and low capacitance with minimal insertion loss, all integrated into a small surface mount package. With superior maximum impulse voltage limiting specifications and enhanced voltage limiting during fast-rising events, the GDT35 series reduces stress on downstream components compared to conventional GDT designs. Typical applications include set-top boxes, industrial communications, HVAC controls, xDSL/POTS/G.Fast systems, and antenna protection, where reliable transient suppression is critical.
Zoekwoorden: DKGDT3501
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DK-GDT35-01 RoHS-conform?
Ja, DK-GDT35-01 is RoHS-conform.
Wat is de levertijd voor DK-GDT35-01?
De standaard levertijd voor DK-GDT35-01 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands