CRS2512QFX-1001ELF
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200 ...
BESCHRIJVING
The BOURNS CRS2512QFX-1001ELF is a high-quality electronic component that is perfect for precision applications requiring optimal performance and reliability. This device is a thick film chip resistor, engineered for today's demanding manufacturing and design requirements. It features a compact 2512 (6432 metric) package size, which is ideal for space-constrained applications.The resistor is rated at a resistance value of 1000 ohms, making it a versatile choice for a wide range of uses in various electronic circuits. It delivers an exceptional resistance tolerance and temperature coefficient, ensuring precise performance across various conditions. Designed to meet RoHS compliance, the CRS2512QFX-1001ELF aligns with sustainable practices, containing no lead, mercury, or other hazardous substances. It offers excellent durability and stability, making it suitable for harsh environments and enhancing the lifespan of your electronic devices.Ideal for both industrial and consumer electronics, the BOURNS CRS2512QFX-1001ELF provides unmatched reliability and performance in a robust, efficient package. Whether you're working on power supply circuits, load regulation, or signal conditioning, this chip resistor will meet your demands with outstanding precision and consistency.
Zoekwoorden: CRS2512QFX1001ELF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CRS2512QFX-1001ELF RoHS-conform?
Ja, CRS2512QFX-1001ELF is RoHS-conform.
Wat is de levertijd voor CRS2512QFX-1001ELF?
De standaard levertijd voor CRS2512QFX-1001ELF is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.978
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands