CRM2512-FX-R500ELF
High Power Thick Film Chip Resistor - 2.0W - 0.500 ohms ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel ...
BESCHRIJVING
CRM2512-FX-R500ELF is a high-power current sense chip resistor manufactured by Bourns using thick-film technology, designed for precision current sensing applications in power supplies and motor drives. The device features a 0.5 W power rating at 70°C, a resistance value of 0.5 ohms with ±1% tolerance, and a temperature coefficient of ±100 PPM/°C. It operates over an ambient temperature range of -55°C to +155°C with maximum working voltage of 675 mV for the 0.5 ohm resistance range, and maintains insulation resistance greater than 1000 megohms. The resistor is RoHS compliant with tin-plated termination, making it suitable for current sensing in power supplies, stepper motor drives, and as snubber resistors in flyback power supply applications where reliable performance and low resistance values are critical.
Zoekwoorden: CRM2512FXR500ELF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CRM2512-FX-R500ELF RoHS-conform?
Ja, CRM2512-FX-R500ELF is RoHS-conform.
Wat is de levertijd voor CRM2512-FX-R500ELF?
De standaard levertijd voor CRM2512-FX-R500ELF is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.000
Kan direct verzenden
Minimale bestelhoeveelheid: 4000
Meerdere: 4000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands