CRM2512AJW-100ELF
High Power Thick Film Chip Resistor - 2.0W - 10 ohms ±5% - 300V - AEC-Q2000 - SMD 2512 - Tape&Reel ...
BESCHRIJVING
CRM2512AJW-100ELF is a high-power thick film resistor designed for demanding applications requiring robust performance and reliability. This 2512-sized component delivers a power rating of 2 watts at 70°C and features a maximum working voltage of 300 V for resistance values from 1 ohm to 1 megohm, with a maximum overload voltage of 600 V. The resistor exhibits a temperature coefficient of ±200 ppm/°C (W-code), operates across a wide temperature range of -55°C to +155°C, and incorporates sulfur-resistant design with resistance =1 O per ASTM B-809. It is RoHS compliant, halogen-free, and AEC-Q200 qualified, making it suitable for automotive and high-reliability applications such as power supplies and stepper motor drives.
Zoekwoorden: CRM2512AJW100ELF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CRM2512AJW-100ELF RoHS-conform?
Ja, CRM2512AJW-100ELF is RoHS-conform.
Wat is de levertijd voor CRM2512AJW-100ELF?
De standaard levertijd voor CRM2512AJW-100ELF is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.000
Kan direct verzenden
Minimale bestelhoeveelheid: 4000
Meerdere: 4000
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands