CR0603AFX-1003EAS
AEC-Q200 Thick Film Chip Resistor - 0.1W - 100 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel ...
BESCHRIJVING
CR0603AFX-1003EAS is a sulfur-resistant, AEC-Q200 compliant chip resistor designed for automotive and harsh environment applications. It features thick film technology with a power rating of 0.1 W at 70°C, operating temperature range from -55°C to +155°C, and a maximum working voltage of 50 V. The resistor offers ±1% resistance tolerance with a temperature coefficient of ±100 ppm/°C for resistance values from 10 O to 1 MO, and is RoHS compliant with halogen-free construction and anti-sulfur tin-plated termination. This component is ideal for automotive electronics, industrial control systems, and other applications requiring high reliability and resistance to sulfur contamination.
Zoekwoorden: CR0603AFX1003EAS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CR0603AFX-1003EAS RoHS-conform?
Ja, CR0603AFX-1003EAS is RoHS-conform.
Wat is de levertijd voor CR0603AFX-1003EAS?
De standaard levertijd voor CR0603AFX-1003EAS is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 160.000
Kan direct verzenden
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands