CR0402AJ/-000GAS
AEC-Q200 Thick Film Chip Resistor - 0.063W - 0 ohm - SMD 0402 - Tape&Reel ...
BESCHRIJVING
CR0402AJ/-000GAS is a sulfur-resistant, AEC-Q200 compliant chip resistor designed for automotive and harsh environment applications. It features thick film technology with a power rating of 0.063 W at 70°C and a maximum working voltage of 50 V, supporting resistance values from 1 O to 9.76 O with ±5% tolerance and ±400 ppm/°C temperature coefficient. The device operates over a temperature range of -55°C to +125°C and is derated to zero load at +125°C, with a maximum overload voltage of 100 V. It is RoHS compliant, halogen-free, and features tin-plated anti-sulfur termination, making it suitable for automotive electronics, industrial control systems, and other applications requiring high reliability in corrosive environments.
Zoekwoorden: CR0402AJ000GAS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CR0402AJ/-000GAS RoHS-conform?
Ja, CR0402AJ/-000GAS is RoHS-conform.
Wat is de levertijd voor CR0402AJ/-000GAS?
De standaard levertijd voor CR0402AJ/-000GAS is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 266.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10000
Meerdere: 10000
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands