CR0201AFW-1000GAS
AEC-Q200 Thick Film Chip Resistor - 0.05W - 100 ohm ±1% - ±200ppm/°C - SMD 0201 - Tape&Reel ...
BESCHRIJVING
CR0201AFW-1000GAS is a sulfur-resistant, AEC-Q200 compliant chip resistor manufactured by Bourns using thick film technology. This 1 watt rated resistor (at 70°C) features a 1000 ohm resistance value with ±1% tolerance and operates over a temperature range of -55°C to +155°C, with zero load derating at +155°C. The device is RoHS compliant, halogen-free, and incorporates anti-sulfur tin-plated termination (AS version) to resist sulfur contamination per ASTM B-809 standards. It is commonly used in automotive and industrial applications where reliability under harsh environmental conditions, including sulfur exposure, is critical.
Zoekwoorden: CR0201AFW1000GAS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CR0201AFW-1000GAS RoHS-conform?
Ja, CR0201AFW-1000GAS is RoHS-conform.
Wat is de levertijd voor CR0201AFW-1000GAS?
De standaard levertijd voor CR0201AFW-1000GAS is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 940.000
Kan direct verzenden
Minimale bestelhoeveelheid: 10000
Meerdere: 10000
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands