CHV1206-FX-3304ELF
Res Thick Film 1206 3.3M Ohm 1% 0.25W(1/4W) A±100ppm/A°C Pad SMD T/R ...
BESCHRIJVING
The BOURNS CHV1206-FX-3304ELF is a high-quality thick film resistor designed for surface mount applications. It features a resistance value of 3.3M Ohm with a tolerance of 1% and a power rating of 0.25W (1/4W). This resistor also offers a temperature coefficient of A±100ppm/A°C, ensuring reliable performance over a wide range of temperatures. With its 1206 footprint and pad mount design, it is easy to integrate into your electronic circuit. It is available in tape and reel packaging for convenient handling during assembly. Whether you are designing a new circuit or replacing a faulty resistor, the BOURNS CHV1206-FX-3304ELF is a reliable choice.
Zoekwoorden: CHV1206FX3304ELF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CHV1206-FX-3304ELF RoHS-conform?
Ja, CHV1206-FX-3304ELF is RoHS-conform.
Wat is de levertijd voor CHV1206-FX-3304ELF?
De standaard levertijd voor CHV1206-FX-3304ELF is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 135.000
Kan direct verzenden
Minimale bestelhoeveelheid: 5000
Meerdere: 5000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands