CDSOD323-T24SC
Trans Voltage Suppressor Diode - 400W - 24V V(RWM) - Bidirectional - 1 Element - Silicon ...
BESCHRIJVING
The BOURNS part CDSOD323-T24SC is a high-quality Trans Voltage Suppressor Diode designed to protect sensitive electronic components from overvoltage transients. With a power rating of 400W and a reverse standoff voltage (V(RWM)) of 24V, this bidirectional diode provides reliable protection against voltage spikes and surges in both directions. Featuring a single element made of durable and efficient silicon material, this diode ensures excellent performance and long-lasting durability. Ideal for a wide range of applications, including in power supplies, telecommunication systems, and automotive electronics, the BOURNS part CDSOD323-T24SC is a trusted choice for effective voltage suppression.
Zoekwoorden: CDSOD323T24SC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CDSOD323-T24SC RoHS-conform?
Ja, CDSOD323-T24SC is RoHS-conform.
Wat is de levertijd voor CDSOD323-T24SC?
De standaard levertijd voor CDSOD323-T24SC is ongeveer 32 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
12.000
kan verzenden 10-1-26
In bestelling:
6.000
kan verzenden 12-21-26
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 32 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands