3310H-101-103L
Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 250 mW, ± 20% ...
BESCHRIJVING
The BOURNS 3310H-101-103L is a high-quality rotary potentiometer designed for precise control and measurement applications. This conductive plastic potentiometer delivers a reliable 10 kOhm resistance with a linear taper for smooth and accurate adjustments. Featuring a 1-turn design, this potentiometer is easy to use and navigate, offering ± 20% tolerance for flexibility in various settings. With a power rating of 250 mW, this compact and durable potentiometer is ideal for a wide range of industrial and electronic applications.
Zoekwoorden: 3310H101103L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3310H-101-103L RoHS-conform?
Ja, 3310H-101-103L is RoHS-conform.
Wat is de levertijd voor 3310H-101-103L?
De standaard levertijd voor 3310H-101-103L is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 110
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands