3266P-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube ...
BESCHRIJVING
3266P-1-102LF is a 1/4" square multiturn cermet trimming potentiometer designed for precision adjustment in industrial applications. It features a 1,000 ohm resistance value with ±10% tolerance, 12 turns of effective travel for fine adjustments, and infinite resolution. The potentiometer operates over a temperature range of -55°C to +125°C with a power rating of 0.25 watt at 70°C and a maximum voltage of 300 volts. The sealed construction with standoffs allows thorough PC board washing, and the RoHS compliant 100% tin-plated terminations ensure environmental compliance. This trimmer is ideal for calibration, tuning, and adjustment applications in industrial and electronic equipment where reliable, repeatable settings are required.
Zoekwoorden: 3266P1102LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3266P-1-102LF RoHS-conform?
Ja, 3266P-1-102LF is RoHS-conform.
Wat is de levertijd voor 3266P-1-102LF?
De standaard levertijd voor 3266P-1-102LF is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 311
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands