3006P-1-101ZLF
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.54mm (26.67 X 7.92mm) Pin Panel Mount/Through Hole Tube ...
BESCHRIJVING
The 3006P-1-101ZLF is a multiturn cermet trimming potentiometer manufactured by Bourns, designed for precision adjustment in industrial applications. It features a 100 O resistance value with ±10% tolerance, a low profile rectangular housing measuring 0.75 inches with only 0.25 inches height, and 15 turns of adjustment for fine control. The potentiometer incorporates solderable pins for direct board mounting, a maximum torque rating of 5.0 oz-in, and operates reliably across a temperature range of -55°C to +125°C with a temperature coefficient of ±100 ppm/°C. The device is sealed, RoHS compliant with 100% tin plating (LF termination), and rated for 0.75 watts at 70°C, making it suitable for instrumentation, signal conditioning, and calibration circuits where compact size and reliable performance are essential.
Zoekwoorden: 3006P1101ZLF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3006P-1-101ZLF RoHS-conform?
Ja, 3006P-1-101ZLF is RoHS-conform.
Wat is de levertijd voor 3006P-1-101ZLF?
De standaard levertijd voor 3006P-1-101ZLF is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 138
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 39
MOQ voor niet-voorraadhoeveelheid: 39
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands