99-9136-00-12
Snap-In IP67 Female panel mount connector, Contacts: 12, unshielded, solder, IP67, VDE ...
BESCHRIJVING
99-9136-00-12 is a snap-in female panel mount connector from the binder Series 720, designed for front mounting applications requiring reliable electrical connections. This unshielded connector features 12 contacts with gold-plated bronze (CuSn) contact material, solder termination, and an M12x1.0 thread size. It offers IP67 degree of protection, operates within a temperature range of -25°C to 85°C, and is rated for over 500 mating cycles. Electrical specifications include a rated voltage of 60V, rated current of 2.0A, and insulation resistance of =10¹° O. The connector is UL 2238 and VDE approved, making it suitable for plant engineering, control systems, and electrical equipment construction where robust and reliable connections are essential.
Zoekwoorden: 9991360012
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 99-9136-00-12 RoHS-conform?
Ja, 99-9136-00-12 is RoHS-conform.
Wat is de levertijd voor 99-9136-00-12?
De standaard levertijd voor 99-9136-00-12 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 100 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken kan verzenden 11-25-26
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands