99-4217-00-07
RD24 Male cable connector, Contacts: 6+PE, 6.0-8.0mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 9 ...
BESCHRIJVING
The BINDER-USA part 99-4217-00-07 is a high-quality RD24 male cable connector manufactured to the highest standards. This connector features 6 contacts and a protective PE contact, suitable for cables with a diameter ranging from 6.0 to 8.0mm. The unshielded design, along with the screw clamp connection, ensures reliable and secure connectivity. With an IP67 rating for waterproof and dustproof protection, this connector is suitable for a wide range of applications. Additionally, it meets UL, ESTI+, VDE, and PG 9 standards for added peace of mind.
Zoekwoorden: 9942170007
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 99-4217-00-07 RoHS-conform?
Ja, 99-4217-00-07 is RoHS-conform.
Wat is de levertijd voor 99-4217-00-07?
De standaard levertijd voor 99-4217-00-07 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 98
Kan direct verzenden
Fabrieksvoorraad: 466 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken kan verzenden 11-23-26
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands