99-3361-100-03
M8 Male cable connector, Contacts: 3, 4.0-5.5mm, shieldable, screw clamp, IP67, UL ...
BESCHRIJVING
The Binder-USA part 99-3361-100-03 is an M8 Male cable connector designed for reliable and secure connections in demanding environments. With 3 contacts and a cable range of 4.0-5.5mm, this connector offers a versatile solution for a variety of applications. It features a shieldable design to prevent electromagnetic interference, and a screw clamp for easy installation and maintenance. Rated with an IP67 protection level, this connector offers excellent protection against water and dust ingress. Additionally, it is UL certified, ensuring high-quality and safety standards. Trust the Binder-USA part 99-3361-100-03 for your connectivity needs in industrial and rugged environments.
Zoekwoorden: 99336110003
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 99-3361-100-03 RoHS-conform?
Ja, 99-3361-100-03 is RoHS-conform.
Wat is de levertijd voor 99-3361-100-03?
De standaard levertijd voor 99-3361-100-03 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 95
Verzending today, als u bestelt in
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands