99-0606-02-03
A 3-contact, unshielded female cable connector from the series 678, featuring a bayonet locking system and solder termination. ...
BESCHRIJVING
The 99-0606-02-03 is a straight female cable connector from the series 678, designed for secure bayonet-style connections. It features 3 contacts with solder termination, accepts a maximum wire cross-section of 0.75 mm² (AWG 18), and is suitable for cables with an outlet diameter of 6.0 to 8.0 mm. This unshielded connector has a rated voltage of 250 V, a rated current of 7.0 A, and is designed to operate in a temperature range from -40 °C to 85 °C. With an IP40 protection rating and a mechanical lifespan of over 500 mating cycles, it is a durable choice for applications in plant engineering and electrical equipment.
Zoekwoorden: 9906060203
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 99-0606-02-03 RoHS-conform?
Ja, 99-0606-02-03 is RoHS-conform.
Wat is de levertijd voor 99-0606-02-03?
De standaard levertijd voor 99-0606-02-03 is ongeveer 7 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 38 kan verzenden 9-7-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 7 Weken kan verzenden 10-14-26
English
中文 / 汉语
Deutsch
Español
Nederlands