99-0436-12-05
M12-A Female cable connector, Contacts: 5, 6.0-8.0mm, unshielded, screw clamp, IP67, UL, PG 9 ...
BESCHRIJVING
The Binder-USA part 99-0436-12-05 is an M12-A female cable connector with 5 contacts. It is designed with a 6.0-8.0mm cable range and features an unshielded construction for reliable connectivity. This connector utilizes a screw clamp mechanism for secure and convenient installation. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for demanding industrial environments. Additionally, it is UL-listed, guaranteeing compliance with safety standards. The connector is compatible with PG 9 cables, providing a versatile solution for various applications.
Zoekwoorden: 9904361205
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 99-0436-12-05 RoHS-conform?
Ja, 99-0436-12-05 is RoHS-conform.
Wat is de levertijd voor 99-0436-12-05?
De standaard levertijd voor 99-0436-12-05 is ongeveer 7 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 54
Kan direct verzenden
Fabrieksvoorraad: 970 kan verzenden 9-7-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 7 Weken kan verzenden 10-14-26
English
中文 / 汉语
Deutsch
Español
Nederlands