99-0410-10-04
M9 IP67 Female cable connector, Contacts: 4, 3.5-5.0mm, shieldable, solder, IP67 ...
BESCHRIJVING
99-0410-10-04 is an M9 female cable connector from the series 712 designed for subminiature applications requiring robust environmental sealing and reliable electrical connections. The connector features 4 contacts with a cable outlet diameter range of 3.5–5.0 mm, screw-type locking mechanism, and solder termination for secure wire attachment. It offers IP67 degree of protection, rated voltage of 125 V, rated current of 3.0 A, and operates reliably across a temperature range of -40°C to +85°C with an insulation resistance of =10¹° O. The connector is shieldable with a shield cuff connection for EMC compliance and supports over 500 mating cycles, making it suitable for industrial control equipment, plant engineering applications, and electrical installations where durability and environmental protection are essential.
Zoekwoorden: 9904101004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 99-0410-10-04 RoHS-conform?
Ja, 99-0410-10-04 is RoHS-conform.
Wat is de levertijd voor 99-0410-10-04?
De standaard levertijd voor 99-0410-10-04 is ongeveer 7 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 19
Verzending today, als u bestelt in
Fabrieksvoorraad: 236 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 7 Weken kan verzenden 10-15-26
English
中文 / 汉语
Deutsch
Español
Nederlands