86-6620-1121-00404
M8-D Female angled panel mount connector, Contacts: 4, shieldable, THT, IP67 ...
BESCHRIJVING
86-6620-1121-00404 is an M8 female angled panel mount connector designed for automation technology, sensors, and actuators. It features 4 contacts with D-coding, THT (through-hole technology) termination, and a screw locking system conforming to DIN EN 61076-2-114 standard. The connector offers IP67 degree of protection, operates within a temperature range of -40°C to 85°C, and supports a rated voltage of 63 V DC with a rated current of 4.0 A. Constructed with a zinc die-cast nickel-plated housing and gold-plated CuZn/CuSn contacts, it provides shieldable EMC compliance for reliable signal integrity. This connector is ideal for industrial automation, control systems, and electrical equipment construction where robust, reliable connections are required.
Zoekwoorden: 866620112100404
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 86-6620-1121-00404 RoHS-conform?
Ja, 86-6620-1121-00404 is RoHS-conform.
Wat is de levertijd voor 86-6620-1121-00404?
De standaard levertijd voor 86-6620-1121-00404 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 7 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands