help desk software
77-9753-4529-34704-0200 by binder-usa
Afbeelding is ter illustratie - zie fabrikantspecificaties
Binder-USA Geautoriseerde distributeur

77-9753-4529-34704-0200

M12-D Connecting cable male cable connector - RJ45 connector, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 2 m ...
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
The 77-9753-4529-34704-0200 is an M12/RJ45 connecting cable designed for industrial data transmission in automation technology applications. It features 4 shielded contacts with molded/crimp termination, IP67 degree of protection, and is compliant with Ethernet CAT5e standards. The cable is constructed with TPE sheath material, PE single-lead insulation, and AWG 24 conductors in a 2 × 2 × AWG 24 cross-section configuration, with a cable diameter of 6.6 mm and blue/green color coding. Electrically, it is rated for 50 V nominal voltage with 1000 V impulse rating and 1.5 A rated current, with shielded EMC compliance and pollution degree 3 classification. The cable operates reliably from -40 °C to 85 °C, supports over 100 mating cycles and more than 10 million bending cycles, and is ideal for plant engineering, control systems, and electrical equipment requiring robust, shielded Ethernet connectivity in harsh industrial environments.

Zoekwoorden: 7797534529347040200

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Binder-USA
Onderdeelnr.:
77-9753-4529-34704-0200
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
Is 77-9753-4529-34704-0200 RoHS-conform?

Ja, 77-9753-4529-34704-0200 is RoHS-conform.

Wat is de levertijd voor 77-9753-4529-34704-0200?

De standaard levertijd voor 77-9753-4529-34704-0200 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabrieksvoorraad: 276   kan verzenden 10-30-26

Fabriekslevertijd 7 Weken kan verzenden 12-3-26  

Prijs (USD)

Aantal
Prijs per eenheid
1
$30.11
5
$28.29
10
$27.06
25
$26.31
50
$25.26
100
$24.30
250 +
$23.70

Tools/3D-modellen

Productgidsen