77-4529-4529-34704-0100
M12-D Connecting cable 2 male cable connectors, Contacts: 4, shielded, moulded on the cable, IP67, Ethernet CAT5e, TPE, blue green, 2 x 2 x AWG 24, 1 m ...
BESCHRIJVING
The M12-D Connecting Cable is a high-quality cable designed for Ethernet CAT5e connections. With 2 male cable connectors and 4 contacts, this shielded cable is perfect for secure and reliable data transmission. It features a durable molded design and an IP67 rating, ensuring its suitability for various industrial applications. The cable is made of TPE material and comes in a vibrant blue-green color. With 2 x 2 x AWG 24 wiring, this 1-meter cable delivers exceptional performance and flexibility.
Zoekwoorden: 7745294529347040100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 77-4529-4529-34704-0100 RoHS-conform?
Ja, 77-4529-4529-34704-0100 is RoHS-conform.
Wat is de levertijd voor 77-4529-4529-34704-0100?
De standaard levertijd voor 77-4529-4529-34704-0100 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 79
Kan direct verzenden
Fabrieksvoorraad: 641 kan verzenden 10-26-26
Fabriekslevertijd 7 Weken kan verzenden 12-2-26
English
中文 / 汉语
Deutsch
Español
Nederlands