77-3430-0000-20712-1000
An unshielded, 12-contact M12 female cable connector assembly with a 10-meter PVC cable for industrial automation applications. ...
BESCHRIJVING
The 77-3430-0000-20712-1000 is a straight M12 female cable connector from the 763 series, pre-moulded onto a 10-meter grey PVC cable. It features 12 gold-plated bronze contacts, a rated current of 1.5 A, and a rated voltage of 30 V. The connector utilizes a screw locking system and is designed for durability with over 100 mating cycles and an IP69K rating, ensuring robust protection against dust and high-pressure water ingress. This unshielded assembly is ideal for sensor and actuator connections in industrial automation and control systems, operating reliably within a temperature range of -25 °C to 90 °C.
Zoekwoorden: 7734300000207121000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 77-3430-0000-20712-1000 RoHS-conform?
Ja, 77-3430-0000-20712-1000 is RoHS-conform.
Wat is de levertijd voor 77-3430-0000-20712-1000?
De standaard levertijd voor 77-3430-0000-20712-1000 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 11 kan verzenden 10-26-26
Fabriekslevertijd 7 Weken kan verzenden 12-2-26
English
中文 / 汉语
Deutsch
Español
Nederlands