09-2448-180-04
7/8" Female panel mount connector, Contacts: 4, unshielded, THT, IP68, UL, VDE, front fastened ...
BESCHRIJVING
The Binder-USA part 09-2448-180-04 is a versatile 7/8 Female panel mount connector designed for various applications. With 4 contacts, this connector is capable of ensuring reliable connections. It is unshielded and features through-hole technology (THT) for easy installation. The connector is rated IP68, providing excellent protection against dust and water ingress. Additionally, it is UL and VDE certified, assuring high quality and safety standards. With a front fastening design, this connector offers convenience and ease of use.
Zoekwoorden: 09244818004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 09-2448-180-04 RoHS-conform?
Ja, 09-2448-180-04 is RoHS-conform.
Wat is de levertijd voor 09-2448-180-04?
De standaard levertijd voor 09-2448-180-04 is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 7 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands