09-0165-72-24
M16 IP40 Male angled connector, Contacts: 24, 6.0-8.0mm, unshielded, solder, IP40 ...
BESCHRIJVING
09-0165-72-24 is an M16 male angled connector from the binder 682 series, designed for miniature connector applications requiring reliable electrical connections. It features 24 contacts with solder termination, a screw locking system, and accommodates cable diameters from 6.0-8.0 mm with a connection cross-section of 0.14 mm² (AWG 26). The connector is rated for 60 V, 1.0 A per contact, with an insulation resistance of =10¹° O and operates within a temperature range of -40°C to 85°C. With IP40 degree of protection and over 500 mating cycles durability, this unshielded connector is suitable for plant engineering, control systems, and electrical equipment construction where compact, multi-contact connections are required.
Zoekwoorden: 0901657224
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 09-0165-72-24 RoHS-conform?
Ja, 09-0165-72-24 is RoHS-conform.
Wat is de levertijd voor 09-0165-72-24?
De standaard levertijd voor 09-0165-72-24 is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands