7284R10KL.25
Potentiometer - 10 kOhm - 2 Gang - Linear - Panel Mount - Wirewound 2W - Solder ...
BESCHRIJVING
7284R10KL.25 is a 10-turn wirewound precision potentiometer from the Model 7280 Series, designed for accurate angular position sensing and control applications. It features a 10K ohm resistance value with ±0.25% independent linearity, a 7/8" diameter body, 6 mm shaft, and 3/8" bushing mount configuration. The potentiometer operates over a temperature range of -40°C to +125°C dynamic and -55°C to +125°C static, with robust environmental specifications including 100 G shock resistance and 15 G vibration tolerance. Lead-free and RoHS 2 compliant, this component is suitable for pedal position sensing, joystick controls, valve control, test and measurement equipment, and medical devices where precision and reliability are essential.
Zoekwoorden: 7284R10KL25
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 7284R10KL.25 RoHS-conform?
Ja, 7284R10KL.25 is RoHS-conform.
Wat is de levertijd voor 7284R10KL.25?
De standaard levertijd voor 7284R10KL.25 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 58
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 18
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands