BESCHRIJVING
C601117004 is a CAT6+ UTP CMR patch cord designed for high-performance data networking in data centers and industrial environments. It features 4 twisted pairs with bare copper conductors, polyolefin insulation, and a PVC outer jacket, with an overall nominal diameter of 0.225 inches. The patch cord includes RJ45 connectors with phosphor bronze blades featuring 50 microinch gold over nickel plating, ensuring reliable connectivity with a maximum contact resistance of 20 mOhm and 750 mating cycles durability. Electrical characteristics include a dielectric strength of 1,000 V RMS at 60 Hz, insulation resistance of 500 M-Ohm minimum, and current rating of 1,500 A. This patch cord is compliant with TIA Category 6, ISO Class E standards, and supports Power over Ethernet up to 100W, making it ideal for IBDN System 4000, 3000, and 2400 installations as well as 1000BASE-T applications.
Zoekwoorden: C601117004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C601117004 RoHS-conform?
Ja, C601117004 is RoHS-conform.
Wat is de levertijd voor C601117004?
De standaard levertijd voor C601117004 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands