0ZCG0075BF2B
PTC Resettable Fuse - 33V - 750 mA - SMD 1812 (4532 Metric) ...
BESCHRIJVING
Introduction:The BEL FUSE part 0ZCG0075BF2B is a PTC Resettable Fuse designed to protect electronic circuits against overcurrent and short circuit events. This compact Surface Mount Device (SMD) fuse offers a resettable feature and operates at a voltage rating of 33V with a current rating of 750 mA. Its small form factor, measuring 1812 (4532 Metric), makes it suitable for a wide range of applications in various industries.Key Features:1. PTC Resettable Fuse: The 0ZCG0075BF2B is equipped with a Positive Temperature Coefficient (PTC) thermistor element that acts as a self-resetting fuse. This feature allows the fuse to automatically reset after the fault condition is removed, ensuring continuous protection and system integrity.2. Overcurrent and Short Circuit Protection: This fuse offers reliable protection against overcurrent and short circuit events. When an abnormal current flows through the circuit, the PTC thermistor element undergoes a rapid increase in resistance, limiting the current and preventing any damage to the circuit.3. Voltage and Current Ratings: The 0ZCG0075BF2B operates at a maximum voltage rating of 33V, compatible with a wide range of electronic systems. It has a current rating of 750 mA, making it suitable for circuits with moderate power requirements.4. SMD 1812 (4532 Metric) Package: This fuse is packaged in an SMD 1812 (4532 Metric) package, enabling easy surface mount installation onto printed circuit boards (PCBs). The compact size of this package makes it suitable for space-constrained applications.Applications:- Consumer Electronics: The 0ZCG0075BF2B can be used in various consumer electronic devices such as smartphones, tablets, gaming consoles, and wearables to protect sensitive circuitry from overcurrent conditions.- Automotive Electronics: With its high reliability and resettable functionality, this fuse can provide effective protection for automotive electronic circuits, including control modules, infotainment systems, and lighting systems.- Industrial Automation: The fuse is well-suited for industrial automation applications, protecting electronic components in control panels, motor drives, power supplies, and more.- Telecom and Networking Equipment: This fuse can safeguard sensitive circuitry in telecom and networking equipment, such as routers, switches, and modems.- Medical Devices: The 0ZCG0075BF2B is suitable for applications in medical devices, ensuring the protection of critical electronic components in devices like patient monitors, imaging systems, and laboratory equipment.Conclusion:The BEL FUSE part 0ZCG0075BF2B is an excellent PTC Resettable Fuse option for applications requiring reliable protection against overcurrent and short circuit events. With its compact size, resettable functionality, and compatibility with various industries, this SMD fuse is a versatile choice for engineers and designers seeking robust circuit protection solutions.
Zoekwoorden: 0ZCG0075BF2B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 0ZCG0075BF2B RoHS-conform?
Ja, 0ZCG0075BF2B is RoHS-conform.
Wat is de levertijd voor 0ZCG0075BF2B?
De standaard levertijd voor 0ZCG0075BF2B is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 21.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1500
Meerdere: 1500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands