08B0-1X1T-36-F
RJ45 Female - Through Hole - 10/100 Base-T - AutoMDIX ...
BESCHRIJVING
The BEL FUSE part 08B0-1X1T-36-F is an RJ45 female connector designed to be mounted on a printed circuit board (PCB) using through-hole technology. This connector is specifically designed for use in Ethernet applications, supporting 10/100 Base-T network speeds. One of the key features of this connector is the AutoMDIX functionality, which allows for automatic switching between straight-through and crossover configurations. This helps simplify the installation process and ensures maximum compatibility with various network devices.With a compact form factor, high-quality construction, and reliable performance, the BEL FUSE part 08B0-1X1T-36-F is an excellent choice for Ethernet connectivity on your PCB designs.
Zoekwoorden: 08B01X1T36F
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 08B0-1X1T-36-F RoHS-conform?
Ja, 08B0-1X1T-36-F is RoHS-conform.
Wat is de levertijd voor 08B0-1X1T-36-F?
De standaard levertijd voor 08B0-1X1T-36-F is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
504
kan verzenden 10-5-26
Minimale bestelhoeveelheid: 60
Meerdere: 60
Fabriekslevertijd 15 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands