LX6L
Enhanced Performance Low Leakage Switch Mode EMI Filter - 250VAC max - 6A ...
BESCHRIJVING
The LX6L is an enhanced performance low leakage switch mode EMI filter rated for 6 amperes at 40°C, designed to suppress electromagnetic interference in AC power systems. It features a low-profile case configuration with QD (quick-disconnect) tab terminals, Y-capacitor value of 2×0.0033 µF, and a maximum leakage current of 0.45 mA at 250V AC 60 Hz. The filter operates at 50/60 Hz with a maximum operating voltage of 250VAC +10%, and achieves a line-to-ground hipot rating of 2200–2700 VDC. With dimensions of 2" width × 6.44" length × 1.5" height, the LX6L is well-suited for household appliances, industrial equipment, power supplies, consumer electronics, and office automation systems where compact form factor and reliable EMI suppression are essential.
Zoekwoorden: LX6L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LX6L RoHS-conform?
Ja, LX6L is RoHS-conform.
Wat is de levertijd voor LX6L?
De standaard levertijd voor LX6L is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands