DK-1511-003/B
Cable Assembly Cat 5e UTP 0.914m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Bag ...
BESCHRIJVING
DK-1511-003/B is a Cat 5e unshielded twisted pair (UTP) patch cord designed for standard Ethernet networking applications. The cable features 4 twisted pairs of 24AWG conductors with a 7×0.19 mm strand configuration, terminated with UTP RJ45 connectors plated with 50 µm of gold and molded snaglass boots with strain relief. The cable measures 3 feet in length (±3% tolerance) with an outer diameter of 5.2 mm (±0.30 mm), utilizing HDPE-8380 insulation and PVC jacket material, and follows the 568B color wiring standard for 1:1 connection. This patch cord is ideal for connecting network devices such as computers, switches, and routers in office, data center, and residential networking environments where reliable, cost-effective connectivity is required.
Zoekwoorden: DK1511003B
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DK-1511-003/B RoHS-conform?
Ja, DK-1511-003/B is RoHS-conform.
Wat is de levertijd voor DK-1511-003/B?
De standaard levertijd voor DK-1511-003/B is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 400
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands