LPS205-M
AC-DC Power Supply - Open Frame - Medical - 24VDC ±2% - 5.2A - Input: 90 to 264VAC - 5.0 x 3.0 x 1.3 inches ...
BESCHRIJVING
The LPS205-M is a medically-approved AC-DC power supply from Artesyn's LPS200-M series, delivering a nominal 24V main output with an auxiliary 12V isolated fan output. It provides 125 Watts of output power with free air convection cooling or up to 250 Watts with 30 CFM of forced air, featuring a compact 3 x 5 x 1.32 inch form factor and less than 1U height. The unit operates from 90 to 264 VAC input with a power factor of 0.99 typical, 86% efficiency at full load, and includes active power factor correction, remote sense capability, and comprehensive protection features including overvoltage, overload, and thermal protection. With certifications including TUV 62368, UL 62368, cULus 62368, and CE marking, the LPS205-M is ideal for medical and industrial applications requiring reliable, regulated power in space-constrained environments.
Zoekwoorden: LPS205M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LPS205-M RoHS-conform?
Ja, LPS205-M is RoHS-conform.
Wat is de levertijd voor LPS205-M?
De standaard levertijd voor LPS205-M is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
40
kan verzenden 3-29-27
Fabriekslevertijd 25 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands