LPS203-M
AC-DC Power Supply - Open Frame - Medical - 12VDC ±2% - 10.3A - Input: 90 to 264VAC - 5.0 x 3.0 x 1.3 inches ...
BESCHRIJVING
The LPS203-M is a medically-approved AC-DC power supply from Artesyn's LPS200-M series, delivering a nominal 12V output with 125 watts of power using free air convection cooling or up to 250 watts with 30 CFM forced air cooling. It features an input voltage range of 90 to 264 VAC (120 to 300 VDC), a power factor of 0.99 typical, and a compact 3 x 5 x 1.32 inch form factor. The unit includes active power factor correction, remote sense capability, isolated 12V fan output, and comprehensive protection including overvoltage, overload, and thermal overload protection. With medical and ITE safety certifications (TUV 62368, 60601-1, UL 62368, 60601-1, cULus 62368, 60601-1), this power supply is ideal for medical devices, instrumentation, and other mission-critical applications requiring high reliability and regulatory compliance.
Zoekwoorden: LPS203M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LPS203-M RoHS-conform?
Ja, LPS203-M is RoHS-conform.
Wat is de levertijd voor LPS203-M?
De standaard levertijd voor LPS203-M is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands