LPS108-M
AC-DC Power Supply - Open Frame - Medical - 48VDC ±2% - 2.1A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches ...
BESCHRIJVING
The LPS108-M is a medically-approved AC-DC power supply from the Artesyn LPS200-M series designed for medical and industrial applications requiring regulated DC output. While the datasheet primarily documents the LPS200-M series specifications, the LPS108-M designation suggests a variant within this product line. The series provides output power of 125 Watts with free air convection cooling or up to 250 Watts with 30 CFM forced air, with a compact 3 x 5 x 1.32 inch form factor and power factor of 0.99 typical. Key features include active power factor correction, remote sense capability, isolated 12V fan output, and comprehensive protection including overvoltage, overload, and thermal overload protection. These power supplies are suitable for medical equipment, industrial control systems, and other applications requiring high reliability and regulatory compliance including TUV 62368, UL 62368, and CE marking.
Zoekwoorden: LPS108M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LPS108-M RoHS-conform?
Ja, LPS108-M is RoHS-conform.
Wat is de levertijd voor LPS108-M?
De standaard levertijd voor LPS108-M is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 32
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands