LPS103-M
AC-DC Power Supply - Open Frame - Medical - 12VDC ±2% - 8.3A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches ...
BESCHRIJVING
The LPS103-M is part of the Artesyn LPS200-M series of medically-approved AC-DC power supplies designed for medical and industrial applications. However, the provided datasheet describes the LPS200-M series with output options of 5V, 12V, 15V, 24V, or 48V, and does not contain specific information for the LPS103-M model. The LPS200-M series provides 125 watts of output power with free air convection cooling or up to 250 watts with 30 CFM of forced air, featuring a power factor of 0.99 typical and a compact 3 x 5 x 1.32 inch form factor. The power supplies include active power factor correction, remote sense capability, isolated 12V fan output, and comprehensive protection features including overvoltage, overload, and thermal protection. These supplies are suitable for medical equipment, industrial control systems, and other applications requiring reliable, regulated DC power with medical-grade safety certifications.
Zoekwoorden: LPS103M
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LPS103-M RoHS-conform?
Ja, LPS103-M is RoHS-conform.
Wat is de levertijd voor LPS103-M?
De standaard levertijd voor LPS103-M is ongeveer 29 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
12
kan verzenden 12-7-26
Fabriekslevertijd 29 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands