BESCHRIJVING
The LES50A48-1V2REJ is a high-efficiency, isolated DC/DC converter in the Typhoon eighth-brick series designed for high-current, low-voltage applications. This performance model accepts 48 V input (operating range 36–75 Vdc) and delivers 1.2 V output at a maximum continuous current of 50 A, achieving 86% typical efficiency. The converter features a low-profile through-hole design with industry-standard eighth-brick footprint, providing 38% space savings compared to quarter-brick alternatives, and operates reliably across a wide ambient temperature range of -40°C to +85°C. Key protection features include overvoltage and overtemperature protection, monotonic start-up capability, and secondary-side control with fast transient response (20 µs recovery time). The unit is rated for 100 V, 100 ms input voltage transients and supports 80–110% output voltage trim, making it ideal for telecommunications, server power distribution, and high-performance computing applications requiring compact, efficient power conversion.
Zoekwoorden: LES50A481V2REJ
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LES50A48-1V2REJ RoHS-conform?
Ja, LES50A48-1V2REJ is RoHS-conform.
Wat is de levertijd voor LES50A48-1V2REJ?
De standaard levertijd voor LES50A48-1V2REJ is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
Er is momenteel geen prijs beschikbaar voor dit artikel. Klik hieronder om prijsinformatie aan te vragen. U ontvangt binnen 24-48 uur een offerte per e-mail.
Prijsinformatie aanvragen �
OP VOORRAAD: 7
Verzending today, als u bestelt in
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands